MGM12P22F1024GE-V2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: 19,43530 €
Datasheet
Mighty Gecko
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM12P22F1024GE-V2

DigiKey Part Number
336-4036-ND
Manufacturer
Manufacturer Product Number
MGM12P22F1024GE-V2
Description
RF TXRX MOD 802.15.4 BTU.FL SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Modulation
2-FSK, 4-FSK, DSSS, GFSK, GMSK, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-105dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
EFR32MG12
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
10.3mA
Current - Transmitting
10mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types