
F350-COMPASS-RD | |
|---|---|
DigiKey Part Number | 336-1165-ND |
Manufacturer | |
Manufacturer Product Number | F350-COMPASS-RD |
Description | KIT REFERENCE DESIGN DGTL COMPSS |
Customer Reference | |
Detailed Description | C8051F350 DSiT™ Magnetic, Digital Compass Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Part Status | Obsolete | |
Sensor Type | Magnetic, Digital Compass | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | C8051F350 | |
Note | - |


