
ETRX3EVAL-HA | |
|---|---|
DigiKey Part Number | ETRX3EVAL-HA-ND |
Manufacturer | |
Manufacturer Product Number | ETRX3EVAL-HA |
Description | TELEGESIS ETRX3 HA EVAL KIT |
Customer Reference | |
Detailed Description | ETRX357 - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | ETRX357 | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |


