Similar

ETRX3588 | |
|---|---|
DigiKey Part Number | 336-4554-2-ND - Tape & Reel (TR) 336-4554-1-ND - Cut Tape (CT) 336-4554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETRX3588 |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 20kbps | |
Power - Output | 20dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | JTAG, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EM3588 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 33mA | |
Current - Transmitting | 140mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,32000 € | 32,32 € |
| 10 | 27,86200 € | 278,62 € |
| 25 | 26,34720 € | 658,68 € |
| 100 | 24,29400 € | 2.429,40 € |
| 250 | 23,07880 € | 5.769,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 22,01288 € | 13.207,73 € |
| Unit Price without VAT: | 32,32000 € |
|---|---|
| Unit Price with VAT: | 38,46080 € |


