
ETRX3588-LRS | |
|---|---|
DigiKey Part Number | 336-4555-2-ND - Tape & Reel (TR) 336-4555-1-ND - Cut Tape (CT) 336-4555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETRX3588-LRS |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Category | Serial Interfaces JTAG, UART, USB |
Mfr | Antenna Type Integrated, Chip |
Series | Utilized IC / Part EM3588 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 512kB Flash, 64kB RAM |
Part Status Not For New Designs | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 33mA |
RF Family/Standard 802.15.4 | Current - Transmitting 140mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 20kbps | Package / Case Module |
Power - Output 20dBm | Base Product Number |
Sensitivity -106dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,25000 € | 44,25 € |
| 10 | 38,25500 € | 382,55 € |
| 25 | 36,21440 € | 905,36 € |
| 100 | 33,44850 € | 3.344,85 € |
| 250 | 32,07956 € | 8.019,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 30,37495 € | 18.224,97 € |
| Unit Price without VAT: | 44,25000 € |
|---|---|
| Unit Price with VAT: | 52,65750 € |

