Similar

ETRX3587 | |
|---|---|
DigiKey Part Number | 336-4340-2-ND - Tape & Reel (TR) 336-4340-1-ND - Cut Tape (CT) 336-4340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETRX3587 |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.405GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.405GHz ~ 2.48GHz | |
Data Rate | 250kbps | |
Power - Output | 20dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EM3587 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 26.5mA ~ 31.5mA | |
Current - Transmitting | 52mA ~ 140mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,75000 € | 30,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,92533 € | 12.555,20 € |
| Unit Price without VAT: | 30,75000 € |
|---|---|
| Unit Price with VAT: | 36,59250 € |


