
ETRX357HR-LR | |
|---|---|
DigiKey Part Number | 920-1008-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETRX357HR-LR |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Category | Antenna Type Antenna Not Included, U.FL |
Mfr | Utilized IC / Part EM357 |
Packaging Tape & Reel (TR) | Memory Size 192kB Flash, 12kB RAM |
Part Status Obsolete | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 28mA |
RF Family/Standard 802.15.4 | Current - Transmitting 106mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case Module |
Power - Output 18dBm | Base Product Number |
Sensitivity -105dBm |

