
ETRX357-LRS-R8 | |
|---|---|
DigiKey Part Number | ETRX357-LRS-R8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETRX357-LRS-R8 |
Description | RF TXRX MODULE SMD |
Customer Reference | |
Detailed Description | Transceiver Module Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Utilized IC / Part | EM357 | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 27,35767 € | 16.414,60 € |
| Unit Price without VAT: | 27,35767 € |
|---|---|
| Unit Price with VAT: | 32,55563 € |

