
ETRX2USB-PA | |
|---|---|
DigiKey Part Number | 920-1003-ND |
Manufacturer | |
Manufacturer Product Number | ETRX2USB-PA |
Description | MODULE ZIGBEE PWR AMP USB STICK |
Customer Reference | |
Detailed Description | RF Transceiver, ZigBee™ 2.4GHz 802.15.4 Zigbee™ USB 250kbps |
Category | Applications ISM |
Manufacturer Silicon Labs | Interface USB |
Packaging Tray | Sensitivity -97dBm |
Part Status Obsolete | Power - Output 18dBm |
Function Transceiver, ZigBee™ | Data Rate (Max) 250kbps |
Modulation or Protocol 802.15.4 Zigbee™ | Voltage - Supply 4.75V ~ 5.25V |
Frequency 2.4GHz | Base Product Number |

