EM35X-DEV-IAR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 3
Unit Price: 469,39000 €
Datasheet
EM351, EM357 EM35x 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EM351, EM357 EM35x 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
EM35X-DEV Cords
EM35X-DEV Main

EM35X-DEV-IAR

DigiKey Part Number
636-1027-ND
Manufacturer
Manufacturer Product Number
EM35X-DEV-IAR
Description
KIT DEV EM35X IAR EWARM ZIGBEE
Customer Reference
Detailed Description
EM351, EM357 EM35x 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
EM35X-DEV-IAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
2.4GHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
EM351, EM357
Note
-
RF Type
802.15.4 (Zigbee®)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes