
EM3598-RTR | |
|---|---|
DigiKey Part Number | EM3598-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM3598-RTR |
Description | IC RF TXRX+MCU 802.15.4 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, JTAG, SPI, UART, USB |
Part Status Not For New Designs | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 23.5mA ~ 29.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 24mA ~ 44mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 56-VFQFN Exposed Pad |
Data Rate (Max) 12Mbps | Supplier Device Package 56-QFN (8x8) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,16741 € | 18.334,82 € |
| Unit Price without VAT: | 9,16741 € |
|---|---|
| Unit Price with VAT: | 10,90922 € |

