IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM3597-RTR

DigiKey Part Number
EM3597-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM3597-RTR
Description
IC RF TXRX+MCU 802.15.4 56QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
5Mbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
I2C, JTAG, SPI, UART
GPIO
32
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
23.5mA ~ 29.5mA
Current - Transmitting
24mA ~ 44mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 278.000 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,23974 €16.479,48 €
Manufacturers Standard Package
Unit Price without VAT:8,23974 €
Unit Price with VAT:9,80529 €

Other Suppliers on DigiKey

278.000In Stock
Ships from Flip Electronics