IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM3597-RT

DigiKey Part Number
336-3221-ND
Manufacturer
Manufacturer Product Number
EM3597-RT
Description
IC RF TXRX+MCU 802.15.4 56QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-102dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Packaging
Tray
Serial Interfaces
I2C, JTAG, SPI, UART
Part Status
Not For New Designs
GPIO
32
DigiKey Programmable
Not Verified
Voltage - Supply
2.1V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
23.5mA ~ 29.5mA
RF Family/Standard
802.15.4
Current - Transmitting
24mA ~ 44mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
56-VFQFN Exposed Pad
Data Rate (Max)
5Mbps
Supplier Device Package
56-QFN (8x8)
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.294
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,82000 €13,82 €
1012,01900 €120,19 €
2511,39320 €284,83 €
10010,53490 €1.053,49 €
4169,75284 €4.057,18 €
8329,40611 €7.825,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,82000 €
Unit Price with VAT:16,44580 €