EM3588-IRT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: 2,79807 €
Datasheet
IC RF TxRx Only 802.15.4, Bluetooth, WiFi 802.11g, Zigbee® 2.4GHz ~ 2.5GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM3588-IRT

DigiKey Part Number
336-EM3588-IRT-ND
Manufacturer
Manufacturer Product Number
EM3588-IRT
Description
IC RF TXRX 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4, Bluetooth, WiFi 802.11g, Zigbee® 2.4GHz ~ 2.5GHz 48-VFQFN Exposed Pad
Product Attributes
Filter Similar Products
Category
Sensitivity
-100dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Series
Serial Interfaces
I2C, SPI, UART, USB
Packaging
Bulk
GPIO
24
Part Status
Obsolete
Voltage - Supply
1.18V ~ 1.32V, 1.7V ~ 1.9V
Type
TxRx Only
Current - Receiving
28mA
RF Family/Standard
802.15.4, Bluetooth, WiFi
Current - Transmitting
33.5mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Data Rate (Max)
5Mbps
Supplier Device Package
48-QFN (7x7)
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32MG24A010F1024IM48-BSilicon Labs0336-EFR32MG24A010F1024IM48-B-ND2,79807 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes