
EM3587-STACK | |
|---|---|
DigiKey Part Number | EM3587-STACK-ND |
Manufacturer | |
Manufacturer Product Number | EM3587-STACK |
Description | RF TXRX MOD 802.15.4 CONN MT |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included Connector Mount |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part EM3587 |
Packaging Box | Memory Size 512kB Flash, 64kB RAM |
Part Status Obsolete | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 33.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 31mA |
Protocol | Mounting Type Connector Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 5Mbps | Package / Case Module |
Power - Output 8dBm | Base Product Number |
Sensitivity -102dBm |


