
EM3586-RTR | |
|---|---|
DigiKey Part Number | 336-3014-2-ND - Tape & Reel (TR) 336-3014-1-ND - Cut Tape (CT) 336-3014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM3586-RTR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Memory Size 512kB Flash, 32kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, JTAG, SPI, UART, USB |
Part Status Not For New Designs | GPIO 24 |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 23.5mA ~ 30mA |
RF Family/Standard 802.15.4 | Current - Transmitting 24mA ~ 45mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 12Mbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 9,90000 € | 99,00 € |
| 25 | 9,38440 € | 234,61 € |
| 100 | 8,67700 € | 867,70 € |
| 250 | 8,25344 € | 2.063,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,07558 € | 16.151,16 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |

