
EM3586-RT | |
|---|---|
DigiKey Part Number | EM3586-RT-ND |
Manufacturer | |
Manufacturer Product Number | EM3586-RT |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Memory Size 512kB Flash, 32kB RAM |
Packaging Tray | Serial Interfaces I2C, JTAG, SPI, UART, USB |
Part Status Not For New Designs | GPIO 24 |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 23.5mA ~ 30mA |
RF Family/Standard 802.15.4 | Current - Transmitting 24mA ~ 45mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 12Mbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 8dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM3585-RT | Silicon Labs | 2.080 | EM3585-RT-ND | 12,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.080 | 8,07558 € | 16.797,21 € |
| Unit Price without VAT: | 8,07558 € |
|---|---|
| Unit Price with VAT: | 9,60994 € |


