MFR Recommended

EM3586-IRTR | |
|---|---|
DigiKey Part Number | 336-EM3586-IRTR-ND |
Manufacturer | |
Manufacturer Product Number | EM3586-IRTR |
Description | IC RF TXRX 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4, Bluetooth, WiFi 802.11g, Zigbee® 2.4GHz ~ 2.5GHz 48-VFQFN Exposed Pad |
Category | Sensitivity -100dBm |
Mfr | Memory Size 512kB Flash, 32kB RAM |
Series | Serial Interfaces I2C, SPI, UART, USB |
Packaging Bulk | GPIO 24 |
Part Status Obsolete | Voltage - Supply 1.18V ~ 1.32V, 1.7V ~ 1.9V |
Type TxRx Only | Current - Receiving 28mA |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Current - Transmitting 33.5mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 5Mbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 8dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32MG24A010F1024IM48-BR | Silicon Labs | 0 | 336-EFR32MG24A010F1024IM48-BRTR-ND | 2,60460 € | MFR Recommended |


