MFR Recommended

EM3585-IRT | |
|---|---|
DigiKey Part Number | 336-EM3585-IRT-ND |
Manufacturer | |
Manufacturer Product Number | EM3585-IRT |
Description | IC RF TXRX 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4, Bluetooth, WiFi 802.11g, Zigbee® 2.4GHz ~ 2.5GHz 48-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 8dBm | |
Sensitivity | -100dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | I2C, SPI, UART, USB | |
GPIO | 24 | |
Voltage - Supply | 1.18V ~ 1.32V, 1.7V ~ 1.9V | |
Current - Receiving | 28mA | |
Current - Transmitting | 33.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |


