
EM357-RTR | |
|---|---|
DigiKey Part Number | 636-1011-2-ND - Tape & Reel (TR) 636-1011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EM357-RTR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EM357-RTR Models |
Category | Sensitivity -102dBm |
Mfr | Memory Size 192kB Flash, 12kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) | Serial Interfaces I2C, JTAG, SPI, UART |
Part Status Not For New Designs | GPIO 24 |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 22mA ~ 28.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 21.5mA ~ 43.5mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 5Mbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 9,45300 € | 94,53 € |
| 25 | 8,90880 € | 222,72 € |
| 100 | 8,17030 € | 817,03 € |
| 250 | 7,73368 € | 1.933,42 € |
| 500 | 7,42788 € | 3.713,94 € |
| 1.000 | 7,14174 € | 7.141,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,87385 € | 13.747,70 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,16140 € |












