
EM357-RTB | |
|---|---|
DigiKey Part Number | EM357-RTB-ND |
Manufacturer | |
Manufacturer Product Number | EM357-RTB |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Memory Size 192kB Flash, 12kB RAM |
Packaging Tube | Serial Interfaces I2C, JTAG, SPI, UART |
Part Status Obsolete | GPIO 24 |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 22mA ~ 28.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 21.5mA ~ 43.5mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 5Mbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 8dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM357-RTR | Silicon Labs | 2.322 | 636-1011-1-ND | 11,06000 € | Direct |






