MFR Recommended

EM357-IRT | |
|---|---|
DigiKey Part Number | EM357-IRT-ND |
Manufacturer | |
Manufacturer Product Number | EM357-IRT |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 192kB Flash, 12kB RAM |
Mfr | Serial Interfaces I2C, JTAG, SPI, UART |
Packaging Tray | GPIO 24 |
Part Status Obsolete | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 22mA ~ 28.5mA |
Type TxRx + MCU | Current - Transmitting 21.5mA ~ 43.5mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation O-QPSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (7x7) |
Power - Output 8dBm | Base Product Number |
Sensitivity -102dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32MG24A010F1024IM48-B | Silicon Labs | 0 | 336-EFR32MG24A010F1024IM48-B-ND | 2,60460 € | MFR Recommended |


