
EM351-MOD-LR-ANT-T | |
|---|---|
DigiKey Part Number | 636-1016-ND |
Manufacturer | |
Manufacturer Product Number | EM351-MOD-LR-ANT-T |
Description | RF TXRX MOD CHIP CONN MT |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 5Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EM351 | |
Memory Size | 132kB Flash, 12kB RAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 26mA | |
Current - Transmitting | 22.5mA ~ 43.5mA | |
Mounting Type | Connector Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |





