
EM260-RTY | |
|---|---|
DigiKey Part Number | 636-1003-ND |
Manufacturer | |
Manufacturer Product Number | EM260-RTY |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -99dBm |
Mfr | Serial Interfaces SPI, UART |
Packaging Tray | Voltage - Supply 2.1V ~ 3.6V |
Part Status Obsolete | Current - Receiving 36mA |
DigiKey Programmable Not Verified | Current - Transmitting 36mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard 802.15.4 | Mounting Type Surface Mount |
Protocol | Package / Case 40-VFQFN Exposed Pad |
Frequency | Supplier Device Package 40-QFN (6x6) |
Power - Output 2.5dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM260-RTR | Silicon Labs | 5.642 | 636-1007-1-ND | 11,40000 € | Similar |


