
EM250-RCM-R | |
|---|---|
DigiKey Part Number | 636-1023-ND |
Manufacturer | |
Manufacturer Product Number | EM250-RCM-R |
Description | EM250 RCM BOARD |
Customer Reference | |
Detailed Description | EM250 - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part EM250 |
Packaging Box | RF Type 802.15.4 (Zigbee®) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |
Frequency 2.4GHz |

