
EM250-EK-R | |
|---|---|
DigiKey Part Number | 636-1008-ND |
Manufacturer | |
Manufacturer Product Number | EM250-EK-R |
Description | KIT EVAL EM250 RF TEST |
Customer Reference | |
Detailed Description | EM250 InSight 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EM250 | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

