
EM2420-STR | |
|---|---|
DigiKey Part Number | EM2420-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM2420-STR |
Description | IC RF TXRX 802.15.4 48QLP |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | -3dBm | |
Sensitivity | -94dBm | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 19.7mA | |
Current - Transmitting | 17.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QLP (7x7) | |
Base Product Number |

