
EM2420-RTR | |
|---|---|
DigiKey Part Number | 636-1006-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM2420-RTR |
Description | IC RF TXRX 802.15.4 48QLP |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Category | Power - Output -3dBm |
Mfr | Sensitivity -94dBm |
Packaging Tape & Reel (TR) | Voltage - Supply 2.1V ~ 3.6V |
Part Status Obsolete | Current - Receiving 19.7mA |
DigiKey Programmable Not Verified | Current - Transmitting 17.4mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard 802.15.4 | Mounting Type Surface Mount |
Protocol | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QLP (7x7) |
Data Rate (Max) 250kbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM357-RTR | Silicon Labs | 2.322 | 636-1011-1-ND | 11,06000 € | Similar |


