
EFR32SG28B322F1024IM68-A | |
|---|---|
DigiKey Part Number | 336-EFR32SG28B322F1024IM68-A-ND |
Manufacturer | |
Manufacturer Product Number | EFR32SG28B322F1024IM68-A |
Description | IC RF TXRX+MCU BLE 68QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM < 1GHz Bluetooth v5.1 902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32SG28B322F1024IM68-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM < 1GHz | |
Protocol | ||
Modulation | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -108.6dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 49 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4.2mA ~ 10.2mA | |
Current - Transmitting | 12.3mA ~ 98mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 5,56300 € | 55,63 € |
| 25 | 5,26880 € | 131,72 € |
| 100 | 4,86490 € | 486,49 € |
| 260 | 4,61300 € | 1.199,38 € |
| 520 | 4,44279 € | 2.310,25 € |
| 1.040 | 4,43726 € | 4.614,75 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |

