
EFR32SG23B020F512IM40-C | |
|---|---|
DigiKey Part Number | 336-EFR32SG23B020F512IM40-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32SG23B020F512IM40-C |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM < 1GHz Bluetooth 902MHz ~ 928MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM < 1GHz | |
Protocol | ||
Modulation | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 20dBm | |
Sensitivity | -109.5dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART | |
GPIO | 23 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4mA | |
Current - Transmitting | 85.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,89400 € | 28,94 € |
| 25 | 2,73720 € | 68,43 € |
| 100 | 2,52130 € | 252,13 € |
| 490 | 2,30324 € | 1.128,59 € |
| 980 | 2,21703 € | 2.172,69 € |
| 1.470 | 2,16894 € | 3.188,34 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

