New Product
MFG_336~40QFN-.90-5X5~~40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG29B140F1024IM40-B

DigiKey Part Number
336-EFR32MG29B140F1024IM40-B-ND
Manufacturer
Manufacturer Product Number
EFR32MG29B140F1024IM40-B
Description
MG29 IC RF TXRX+MCU 802.15.4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Zigbee® 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, GMSK, OOK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-106.8dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
26
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
3.6mA ~ 8.8mA
Current - Transmitting
4mA ~ 22.9mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,76500 €37,65 €
253,56080 €89,02 €
1003,28060 €328,06 €
4902,99741 €1.468,73 €
9802,88544 €2.827,73 €
1.4702,82299 €4.149,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €