MFG_336~40QFN-.90-5X5~~40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_336~40QFN-.90-5X5~~40
MG24 Development Kit | Datasheet Preview

EFR32MG24A020F1024IM40-BR

DigiKey Part Number
336-EFR32MG24A020F1024IM40-BRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32MG24A020F1024IM40-BR
Description
IC RF TXRX+MCU BLE 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
19.5dBm
Sensitivity
-94.8dBm
Memory Size
1024kB Flash, 128kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
GPIO
26
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
4.4mA ~ 5.1mA
Current - Transmitting
5mA ~ 156.8mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,81682 €7.042,05 €
Manufacturers Standard Package
Unit Price without VAT:2,81682 €
Unit Price with VAT:3,35202 €