MG22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MG22
Enable Eco-Friendly Products with MG22 Zigbee SoCs - Silicon Labs

EFR32MG22C224F512GN32-C

DigiKey Part Number
336-EFR32MG22C224F512GN32-C-ND
Manufacturer
Manufacturer Product Number
EFR32MG22C224F512GN32-C
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi Bluetooth v5.2, Zigbee® 2.4GHz 32-XFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
6dBm
Sensitivity
-106.7dBm
Memory Size
512kB Flash, 32kB RAM
Serial Interfaces
I2C, I2S, SPI, IrDA, PDM, UART, USART
GPIO
18
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
3.7mA ~ 4.6mA
Current - Transmitting
4.1mA ~ 8.5mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-XFQFN Exposed Pad
Supplier Device Package
32-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.456
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,25000 €3,25 €
102,80400 €28,04 €
252,65120 €66,28 €
1002,44000 €244,00 €
2502,31340 €578,35 €
5602,20986 €1.237,52 €
1.1202,12641 €2.381,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,86750 €