



EFR32MG21A020F1024IM32-BR | |
|---|---|
DigiKey Part Number | 336-5868-2-ND - Tape & Reel (TR) 336-5868-1-ND - Cut Tape (CT) 336-5868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32MG21A020F1024IM32-BR |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1, Thread, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -104.9dBm | |
Memory Size | 1024kB Flash, 96kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 8.8mA | |
Current - Transmitting | 33.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,16900 € | 41,69 € |
| 25 | 3,94400 € | 98,60 € |
| 100 | 3,63510 € | 363,51 € |
| 250 | 3,44980 € | 862,45 € |
| 500 | 3,31900 € | 1.659,50 € |
| 1.000 | 3,19574 € | 3.195,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,58721 € | 6.468,02 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

