MFG_336~32QFN-.90-4X4~~32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_336~32QFN-.90-4X4~~32
Extending Zigbee, Thread, and Bluetooth Wireless Range with Series 2

EFR32MG21A020F1024IM32-B

DigiKey Part Number
EFR32MG21A020F1024IM32-B-ND
Manufacturer
Manufacturer Product Number
EFR32MG21A020F1024IM32-B
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1, Thread, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
20dBm
Sensitivity
-104.9dBm
Memory Size
1024kB Flash, 96kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, UART
GPIO
20
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
8.8mA
Current - Transmitting
33.8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.004
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,47000 €4,47 €
103,86200 €38,62 €
253,65360 €91,34 €
1003,36640 €336,64 €
4903,07606 €1.507,27 €
9802,96133 €2.902,10 €
1.4702,89731 €4.259,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €