MFG_336~32QFN-.90-4X4~~32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_336~32QFN-.90-4X4~~32
Silicon Labs Wireless Gecko Series 2 Devices | Digi-Key Daily

EFR32MG21A010F512IM32-BR

DigiKey Part Number
EFR32MG21A010F512IM32-BR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32MG21A010F512IM32-BR
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1, Thread, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-104.9dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, UART
GPIO
20
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
8.8mA
Current - Transmitting
33.8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,65650 $6.641,25 $
Manufacturers Standard Package
Unit Price without VAT:2,65650 $
Unit Price with VAT:3,16124 $