EFM32JG12B500F1024IL125-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFM32JG12B500F1024IL125-C
Silicon Labs EFR32xG12 Wireless Gecko|Digi-Key Daily

EFR32MG12P132F1024GL125-BR

DigiKey Part Number
EFR32MG12P132F1024GL125-BR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32MG12P132F1024GL125-BR
Description
IC RF TXRX+MCU 802.15.4 125BGA
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Thread, Zigbee® 2.4GHz 125-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 4FSK, DSSS, GMSK, MSK, OQPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-102dBm
Memory Size
1024kB Flash, 128kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
65
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
8mA ~ 10.8mA
Current - Transmitting
8.2mA ~ 126.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
125-VFBGA
Supplier Device Package
125-BGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,91243 €9.781,08 €
Manufacturers Standard Package
Unit Price without VAT:3,91243 €
Unit Price with VAT:4,65579 €