
EFR32FG22C121F512GM40-C | |
|---|---|
DigiKey Part Number | 336-EFR32FG22C121F512GM40-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG22C121F512GM40-C |
Description | IC RF TXRX+MCU WIFI 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 2.4GHz ~ 2.4835GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32FG22C121F512GM40-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | - | |
Modulation | 2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -102.3dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, PDM, UART, USART | |
GPIO | 26 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.6mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,36400 € | 23,64 € |
| 25 | 2,23360 € | 55,84 € |
| 100 | 2,05460 € | 205,46 € |
| 490 | 1,87347 € | 918,00 € |
| 980 | 1,80184 € | 1.765,80 € |
| 1.470 | 1,76187 € | 2.589,95 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

