
EFR32FG22C121F512GM32-C | |
|---|---|
DigiKey Part Number | 336-EFR32FG22C121F512GM32-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG22C121F512GM32-C |
Description | IC RF TXRX+MCU WIFI 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | - | |
Modulation | 2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -102.3dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, PDM, UART, USART | |
GPIO | 18 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.6mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,22700 € | 22,27 € |
| 25 | 2,10360 € | 52,59 € |
| 80 | 1,96050 € | 156,84 € |
| 230 | 1,84217 € | 423,70 € |
| 490 | 1,76365 € | 864,19 € |
| 980 | 1,69603 € | 1.662,11 € |
| 4.900 | 1,55372 € | 7.613,23 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |


