
EFR32FG1P132F64GM48-C0 | |
|---|---|
DigiKey Part Number | 336-3753-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG1P132F64GM48-C0 |
Description | IC RF TXRX+MCU 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Flex Gecko 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | ||
Modulation | 2FSK, 4FSK, GFSK, GMSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -99dBm | |
Memory Size | 64kB Flash, 16kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 6,12200 € | 61,22 € |
| 25 | 5,79640 € | 144,91 € |
| 80 | 5,41800 € | 433,44 € |
| 260 | 5,07081 € | 1.318,41 € |
| 520 | 4,88248 € | 2.538,89 € |
| 1.040 | 4,70512 € | 4.893,32 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |

