
EFR32BG29B140F1024IM40-B | |
|---|---|
DigiKey Part Number | 336-EFR32BG29B140F1024IM40-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG29B140F1024IM40-B |
Description | BG29 IC RF TXRX+MCU BLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -106.8dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 26 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 3.6mA ~ 8.3mA | |
Current - Transmitting | 4mA ~ 22.9mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,97200 € | 29,72 € |
| 25 | 2,80960 € | 70,24 € |
| 100 | 2,58660 € | 258,66 € |
| 490 | 2,36094 € | 1.156,86 € |
| 980 | 2,27168 € | 2.226,25 € |
| 1.470 | 2,22189 € | 3.266,18 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |


