
EFR32BG27C230F768IM40-B | |
|---|---|
DigiKey Part Number | 336-EFR32BG27C230F768IM40-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG27C230F768IM40-B |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32BG27C230F768IM40-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 768kB Flash, 64kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 25 | |
Voltage - Supply | 0.8V ~ 1.7V | |
Current - Receiving | 3.6mA | |
Current - Transmitting | 4.1mA ~ 11.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,36400 € | 23,64 € |
| 25 | 2,23360 € | 55,84 € |
| 100 | 2,05460 € | 205,46 € |
| 490 | 1,87347 € | 918,00 € |
| 980 | 1,80184 € | 1.765,80 € |
| 1.470 | 1,76187 € | 2.589,95 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

