New Product
EFR32BG26B510F3200IM48-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG26B510F3200IM48-B

DigiKey Part Number
336-EFR32BG26B510F3200IM48-B-ND
Manufacturer
Manufacturer Product Number
EFR32BG26B510F3200IM48-B
Description
BG26 3200K FLASH 512K RAM QFN48
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 48-QFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-105.9dBm
Memory Size
3.125MB Flash, 512kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
28
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
5.4mA
Current - Transmitting
5.9mA ~ 152.7mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-QFN
Supplier Device Package
48-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,26000 €7,26 €
106,28900 €62,89 €
255,95560 €148,89 €
1005,49710 €549,71 €
4905,03390 €2.466,61 €
9804,85093 €4.753,91 €
1.4704,74890 €6.980,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,26000 €
Unit Price with VAT:8,63940 €