MFG_336~40QFN-.90-5X5~~40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG24A010F1024IM40-B

DigiKey Part Number
336-EFR32BG24A010F1024IM40-B-ND
Manufacturer
Manufacturer Product Number
EFR32BG24A010F1024IM40-B
Description
IC RF TXRX+MCU BLE 40QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
-
Modulation
2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-105.7dBm
Memory Size
1MB Flash, 128kB RAM
Serial Interfaces
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
GPIO
26
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
4.4mA ~ 8.6mA
Current - Transmitting
5mA ~ 160mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.347
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,85500 €28,55 €
252,69880 €67,47 €
1002,48410 €248,41 €
4902,26692 €1.110,79 €
9802,18104 €2.137,42 €
1.4702,13314 €3.135,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €