New at DigiKey
MFG_336~32QFN-.90-4X4~~32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG22L122F352GM32-CR

DigiKey Part Number
336-EFR32BG22L122F352GM32-CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32BG22L122F352GM32-CR
Description
BG22L 2.4GHZ 352KB FLASH 24KBRAM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
6dBm
Sensitivity
-106.7dBm
Memory Size
352kB Flash, 24kB RAM
Serial Interfaces
ADC, I2C, I2S, IrDA, PWM, SPI, UART, USART
GPIO
18
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
3.6mA ~ 4.4mA
Current - Transmitting
4.1mA ~ 8.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,07173 €2.679,33 €
5.0001,03178 €5.158,90 €
7.5001,00949 €7.571,18 €
Manufacturers Standard Package
Unit Price without VAT:1,07173 €
Unit Price with VAT:1,27536 €