
EFR32BG22E224F512IM40-C | |
|---|---|
DigiKey Part Number | 336-EFR32BG22E224F512IM40-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG22E224F512IM40-C |
Description | BG QFN40 76.8 MHZ 2.4G 6DBM 512K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 802.15.4 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 1Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, IrDA, SPI, UART, USART | |
GPIO | 26 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.4mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 $ | 3,12 $ |
| 10 | 2,69700 $ | 26,97 $ |
| 25 | 2,54840 $ | 63,71 $ |
| 100 | 2,34410 $ | 234,41 $ |
| 490 | 2,13739 $ | 1.047,32 $ |
| 980 | 2,05562 $ | 2.014,51 $ |
| 1.470 | 2,00999 $ | 2.954,69 $ |
| Unit Price without VAT: | 3,12000 $ |
|---|---|
| Unit Price with VAT: | 3,71280 $ |

