
EFR32BG21B010F1024IM32-BR | |
|---|---|
DigiKey Part Number | 336-EFR32BG21B010F1024IM32-BRTR-ND - Tape & Reel (TR) 336-EFR32BG21B010F1024IM32-BRCT-ND - Cut Tape (CT) 336-EFR32BG21B010F1024IM32-BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32BG21B010F1024IM32-BR |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -104.9dBm | |
Memory Size | 1MB Flash, 96kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 20 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 8.8mA ~ 9.8mA | |
Current - Transmitting | 9.3mA ~ 185mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,28400 € | 42,84 € |
| 25 | 4,05280 € | 101,32 € |
| 100 | 3,73560 € | 373,56 € |
| 250 | 3,54544 € | 886,36 € |
| 500 | 3,41118 € | 1.705,59 € |
| 1.000 | 3,28472 € | 3.284,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,12875 € | 7.821,88 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

