


EFR32BG1B232F256GM48-C0 | |
|---|---|
DigiKey Part Number | 336-3745-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG1B232F256GM48-C0 |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, GFSK, GMSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10.5dBm | |
Sensitivity | -94dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 16 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,92800 € | 39,28 € |
| 25 | 3,71520 € | 92,88 € |
| 100 | 3,42340 € | 342,34 € |
| 260 | 3,24127 € | 842,73 € |
| 520 | 3,11813 € | 1.621,43 € |
| 1.040 | 3,00213 € | 3.122,22 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |


