32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 QFN
Silicon Labs Wireless Gecko Family | Digi-Key Daily

EFR32BG1B232F256GM32-C0R

DigiKey Part Number
336-5182-2-ND - Tape & Reel (TR)
336-5182-1-ND - Cut Tape (CT)
336-5182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFR32BG1B232F256GM32-C0R
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2FSK, 4FSK, GFSK, GMSK, OQPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
10.5dBm
Sensitivity
-94dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
16
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
8.7mA
Current - Transmitting
8.2mA ~ 126.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,76500 €37,65 €
253,56080 €89,02 €
1003,28060 €328,06 €
2503,11268 €778,17 €
5002,99406 €1.497,03 €
1.0002,88227 €2.882,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,32516 €5.812,90 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €