32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 QFN
Silicon Labs Wireless Gecko Family | Digi-Key Daily

EFR32BG1B232F256GM32-C0

DigiKey Part Number
336-3744-ND
Manufacturer
Manufacturer Product Number
EFR32BG1B232F256GM32-C0
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2FSK, 4FSK, GFSK, GMSK, OQPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
10.5dBm
Sensitivity
-94dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
16
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
8.7mA
Current - Transmitting
8.2mA ~ 126.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.420
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,70000 €3,70 €
103,20000 €32,00 €
253,02680 €75,67 €
1002,78850 €278,85 €
4902,54778 €1.248,41 €
9802,45261 €2.403,56 €
1.4702,39954 €3.527,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €